• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments CD4093BE Logic IC - Gate and inverter NAND gate 4000B PDIP 14

Image similar
Product type
Logic IC - Gate and inverter
Enclosure
PDIP 14
Series
4000B
Type
CD4093BE
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CD4093BE

Product type

Logic IC - Gate and inverter

Enclosure

PDIP 14

Manufacturer

Texas Instruments

Manuf. code

TID

Series

4000B

Logic type

NAND gate

Logic level (L) (min.)

0.9 V

Logic level (L) (max.)

4 V

Logic level (H) (min.)

3.6 V

Logic level (H) (max.)

10.8 V

Propagation delay (max.)

130 ns

Propagation delay (V reference)

15 V

Propagation delay CL reference

50 pF

Functions

Schmitt trigger

No. of circuits

4

Output current (low)

3.4 mA

Output current (high)

3.4 mA

No. of inputs

2 x

Standyby current

4 µA

Supply voltage (min.)

3 V

Supply voltage (max.)

18 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Type

Quad 2 input NAND Schmitt Trigger

Casing

DIP14

Documents & Downloads

Datasheet

Datasheet 155684 Texas Instruments CD4093BE Logic IC - Gate and inverter NAND gate 4000B PDIP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Logic ICs - Gates and Inverters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.