Image similar
SN7406N
Logic IC - Inverter
PDIP 14
Misc. manufacturers
TID
7400
Inverter
0.8 V
2 V
23 ns
5 V
15 pF
Open collector
6
40 mA
6 x
4.75 V
5.25 V
0 °C
+70 °C
Through-hole
DIP14
Datasheet 170070 SN7406N Logic IC - Inverter Inverter 7400 PDIP 14
The necessary accessories are required to use the article as described.