• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 12.6001.01.90 Thermometer Black 12.6001.01.90

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 4.49
-49 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor thermometer small analogue, black

  • Plastic

Technical specifications

Product type

Thermometer

Signal type

Direct

Reading range - outdoor temperature

-10 - +50 °C

Functions

Outside temperature

Case colour

Black

Dim

(L x W x H) 15 x 34 x 160 mm

Content

1 pc(s)

Weight (station)

7 g

Material

Plastic

Depth

15 mm

Height

160 mm

Length

15 mm

Width

34 mm

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485839 TFA Dostmann 12.6001.01.90 Thermometer Black 12.6001.01.90

Description

This thermometer is particularly suitable for outdoor use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)