• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1511.01 BBQ thermometer Alarm, Corded probe, Oven and core temperature

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TFA 14.15 11.01 kitchen chef Twin

  • Meat Roasted perfectly to the point
  • With double sensor for oven and core temperature
  • For oven and grill, with radio transmission (100 m)

Technical specifications

Product type

BBQ thermometer

Factory colour

Black

100 m

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AAA battery (2x), please order separately

Weight

100 g

Sensor dims

60 x 24 x 122 mm

Hub dimensions

60 x 21 x 142 mm

Display

Digital

Features

Alarm

Corded probe

Oven and core temperature

Content

1 pc(s)

Material

Plastic

Stainless steel

Temperature

0 … 300 °C (+32...+572 °F)

Power supply

2 x AAA battery (optional)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693510 TFA Dostmann 14.1511.01 BBQ thermometer Alarm, Corded probe, Oven and core temperature

Description

Roasted meat and poultry perfectly to the point!
Cook like a professional. The special feature: The wireless grill roasting thermometer" KITCHEN CHEF TWIN" has two identical stainless steel probe. This can be either the cooking chamber temperature from the grill or oven with temperature upper and lower limit or the core temperature of up to two cooking or grill pieces can be monitored.
And there's no need to stop once in the kitchen - wirelessly, the measured values from the transmitter at the main device. You can use the time and time your guests receive, as long as the roast in the oven or on the grill is still schmaucht. If the desired core temperature is reached or remains the oven temperature not within the programd limit values, you will be informed by a sound.

This text is machine translated.

Features

  • For optimum preparation of meat, poultry and fish, can be used on the grill or oven
  • Transmitter with two insertion sensors made of stainless steel, radio transmission range up to 100 m
  • With the two sensors can be used for either the cooking chamber temperature from the grill or oven with temperature upper and lower limit or the core temperature of up to two cooking or grill pieces can be monitored
  • Also ideal for cooking at low temperature
  • Different types of meat and cooking settings pre-programd (in German or English)
  • Individual temperature requirements can be set
  • Also as a check of two pieces of meat
  • Types of meat and cooking settings pre-programd
  • Alarm when reaching the core temperature and if the oven temperature outside the specified limits
  • Backlit display
  • With Holders

Scope of delivery

  • Wireless grill roasting thermometer,
  • Radio transmitter with two insertion sensors
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Household Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)