• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 20.2027.08 20.2027.08 Analogue weather station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue weather station for indoor and outdoor 20.20 27.08

  • Made in Germany.
  • Timeless design weather station made of metal and glass
  • With barometer, thermometer and hygrometer
  • Precise Domatic-Barometer for weather forecast
  • Weatherproof

Technical specifications

Product type

Analogue weather station

Hub dimensions

Diameter: 160 mm/depth 46 mm

Display

Analogue

Case colour

Rust brown

Functions

Outside RH

Outside temperature

Air pressure

Weight (station)

342 g

Outdoor humidity

0 to 100 %

Reading range - outdoor temperature

-30 to +50 °C

Reading range - air pressure

980 to 1040 hPa

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764061 TFA Dostmann 20.2027.08 20.2027.08 Analogue weather station

Description

Your timelessly elegant design made of metal with glass cover makes this weather station a modern classic.
The elegant piece fits in each setup and can be used in the living room as well as on the balcony or terrace. The work consists of a barometer, thermometer and hygrometer.
The barometer measures the air pressure and enables you a local weather forecast. Increases the air pressure, improves the weather. When falling air pressure you need to bad weather.
The thermometer displays the temperature and the hygrometer the air humidity.
The station is completely manufactured in Germany

This text is machine translated.

Features

  • Metal, Glass cover
  • Made in Germany.

Scope of delivery

  • Weather station
  • User manual

More interesting products

(*All information is plus legal VAT)