1/3
T: -40...+250 °C (-40...+482 °F) °C
Kitchen thermometer
Red
+/-0.5°C from -20°C - 150°C, otherwise +/- 1 %
CR 2032 button cell (1x)
79 g
(L x W x H) 150 cm x 100 mm x 100 mm
(L) 160 (275) x (B) 48 x (H) 20 mm
Digital
Max/Min
IP65 sprayproof
Core temperature monitoring
1 pc(s)
Plastic
150 mm
100 mm
150 cm
100 mm
yes
User & Safety Instructions 1784293 TFA Dostmann 30.1060.05 Kitchen thermometer IP65 sprayproof, Core temperature monitoring Max/Min
€ 54.56*
The necessary accessories are required to use the article as described.