• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2559.54 Radio Alarm clock Grey Alarm times 2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital radio alarm clock with temperature SONIO 2.0

  • Intuitive operation with noiseless keys
  • Two wake-up alarms
  • Alarm tone with 3 volumes
  • Automatic night lighting can be switched on
  • Display of indoor temperature, time, weekday and date

Technical specifications

Product type

Alarm clock

Alarm times

2

Functions

Crescendo alarm

Date

Radio clock (DCF77 )

Inside temperature

Light sensor (illumination)

Seconds

Repeat alarm

Day

Type

Radio

Enclosure material

Plastic

Case colour

Grey

Dim

(L x W x H) 112 x 98 x 98 mm

Wireless charging

No

Reading range - indoor temperature

-5 - +50 °C

Width

98 mm

Height

98 mm

Length

112 mm

Power supply

AA battery (2x), please order separately

Clock/watch features

2 time settings

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330680 TFA Dostmann 60.2559.54 Radio Alarm clock Grey Alarm times 2

Description

The SONIO 2.0 radio alarm clock is a further development of the long-standing TFA success product.
The time is set exactly to the second via the DCF77 signal and the change from winter to summer time is also done automatically. In addition, the alarm clock informs about the day of the week and the date.
Two different wake-up times, e.g. for working days and the weekend, always get you out of sleep at the right time. For a pleasant wake-up, the alarm starts quietly and then becomes louder and louder. The alarm can be set in three different volumes. If you do not want to get up right away, then trigger the snooze function with the large, dark red button on the top of the alarm clock, simply turn again and sleep a few minutes further.
If you press the dark red button, the display will also be lit up brightly for a short time. If you want to recognize the time all night, you can select a discreet and economical night lighting, which automatically switches on and off via the integrated light sensor.
The integrated thermometer measures the room temperature and provides a good climate in the bedroom. For a good night's sleep, the temperature should not be above 18°C or below 16°C.

This text is machine translated.

Features

  • Radio clock with highest accuracy
  • Very easy to use
  • Two separate alarms
  • Alarm tone with 3 volumes
  • Snooze function
  • Display of indoor temperature, weekday and date
  • Automatic background lighting with light sensor

Scope of delivery

  • Alarm clock
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)