• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.4523.01 Radio Wall clock 36 cm x 23.5 cm x 2.8 cm Black Large display

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital XL radio clock with outdoor temperature and room climate 60.4523.01

  • Particularly clear XL display
  • Selectable time or outdoor temperature
  • Indoor temperature and air humidity
  • Full date with weekday
  • Alarm with snooze function.

Technical specifications

  • Power supply: 4 x 1.5 V AA (base station), 2 x 1.5 V AAA (transmitter)
Product type

Wall clock

Display

Digital

Alarm times

1

Functions

Alarm

Outside temperature

Date

Adjustable time zone

Radio clock (DCF77 )

Inside RH

Inside temperature

Max. 3 sensors

Day

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 36 x 23.5 x 2.8 cm

Clock/watch features

Large display

Sensor dims

40 x 105 x 26 mm

Weight

869 g

Reading range - outdoor temperature

-50 to 70 °C

Reading range - indoor temperature

-10 to 50 °C

Width

36 cm

Height

23.5 cm

Depth

2.8 cm

Power supply

AA battery (4x), please order separately

AAA battery (2x), please order separately

Clock face colour

Green-grey (matt)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624333 TFA Dostmann 60.4523.01 Radio Wall clock 36 cm x 23.5 cm x 2.8 cm Black Large display

Description

A clock is standard in waiting areas, receptions, offices and public buildings. The large, extremely clear display is easy to read, even from a distance. The time is displayed in a particularly large format and is always accurate to the second. It changes automatically from summer to winter time. The complete date with weekday makes time orientation very easy and comfortable. The special feature of this clock is the double temperature display for outside and inside. The outdoor temperature is transmitted from a small transmitter which is set up outdoors via radio signal with a range of up to 100 m. Special feature: The user can set whether outside temperature or time should be displayed on a large screen. The simple and clear design fits in every environment, no matter whether you want to hang the radio clock or place it on the reception desk. In addition, the device also fulfills all functions of an alarm clock.

This text is machine translated.

Features

  • Particularly clear XL display
  • Selectable time or outdoor temperature in large format
  • Full date with weekday (8 languages)
  • Alarm with snooze function.
  • Time zones
  • Outdoor temperature via up to 3 transmitter (max. 100m)
  • Display of indoor temperature and air humidity

Scope of delivery

  • With 6 bits. Temperature transmitter 30.3248.02

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)