• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann BEAM IR thermometer Display (thermometer) 12:1 -38 - +365 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Infrared Thermometer "beam"

  • Display (thermometer) 12:1
  • -38 - +365 °C
  • Response time 1 s
  • Emission level 0.95 - 0.95

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+365 °C

Accuracy ± °C

1.5 °C

Emissivity

0.95 fixed

Display

12:1

Dim

(L x W x H) 85 x 40 x 175 mm

Response time

1 s

Resolution (temperature)

0.2 °C

Emission level (max.)

0.95

Emission level (min.)

0.95

Weight

151 g

Width

40 mm

Height

175 mm

Length

85 mm

Depth

150 mm

Power supply (details)

2 x AAA batteries.

Power supply

AAA battery (2x)

Min. temperature

-38 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299972 TFA Dostmann BEAM IR thermometer Display (thermometer) 12:1 -38 - +365 °C

Conformity certificate

Conformity certificate 1299972 TFA Dostmann BEAM IR thermometer Display (thermometer) 12:1 -38 - +365 °C

Description

With the beam infrared thermometer can measure the temperature of surfaces quickly and easily without touching. The object is only accelerating, the button is pressed and in seconds, you get the result. The built-in laser visor makes it easier for you to finding your destination. On the backlit display, the current temperature and the measured maximum value is displayed.
Easy and versatile.
The application possibilities of Infraro 7 hermometern are many and varied. You can use it to air-conditioning and heating systems check, cold bridges and faulty relay or the brake system in the car you check. In the household check the temperature of baby food, beverages, water for bathing, frying fat, jam or chocolate mass.

This text is machine translated.

Features

  • Target laser
  • Battery level indicator
  • Backlit display
  • Hold function
  • Max.

Scope of delivery

  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 830.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)