• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Lumax Digital Weather Station

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumax wireless weather station

  • In/outdoor temperature display with maximum and minimum vlaues
  • Weather forecast with symbols and tendency of atmospheric presure
  • Clock with alarm and snooze function
  • Backlit LED
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

191 x 80 x 23 mm

Display

Digital

Sensor dims

73 x 94 x 23 mm

Max. number of sensors

3

Functions

Weather forecast

Pressure tendency display

Max/min readings

Air pressure

Radio clock (DCF77 )

Battery life

Reading range - outdoor temperature

-20 - +60 °C

Reading range - indoor temperature

-10 - 60 °C

30 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

230 V (via PSU), included

AAA battery (2x), included

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

Clock face colour

Green-grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672399 TFA Dostmann Lumax Digital Weather Station

Description

The TFA Dostmann Lumax Digital Weather Station consist of a base station with indoor sensors for room temperature and atmospheric pressure and a remote sensor for measuring outdoor temperature. So you get useful information about the weather and temperature in and around your house. This is fin and makes you curious to know more.

Features

  • Weather forecast
  • Weather forecast in 5 symbols
  • Radio clock
  • Min / max memory for the thermometer
  • Pressure change
  • Low battery indication of the display device and / or the external sensor
  • Alarm clock with crescendo alarm
  • Snooze
  • Permanete Hintergrunfbeleuchtung
  • 24H.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)