• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Mechanical Outdoor Weather Station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA Dostmann Mechanical Outdoor Weather Station

  • Air Humidity/pressure
  • Temperature
  • Stainless steel

Technical specifications

Product type

Analogue weather station

Hub dimensions

160 x 220 x 70 mm

Display

Analogue

Case colour

Stainless steel

Functions

Air pressure

Outside temperature

Outside RH

Weight (station)

630 g

Outdoor humidity

0, voltage:100 %

Reading range - outdoor temperature

35, +55 °C

Indoor humidity

35, 75 %

Reading range - air pressure

975 , 1045 hPa

Forecasts for

12 to 24 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646077 TFA Dostmann Mechanical Outdoor Weather Station

Description

Shows you the current temperature, the relative air humidity and the current air pressure. There is an adjustable pointer to help you determine the barometric pressure trend. Accurate temperatures: ±1.5 °C (0 – 35 °C), others ±2 °C · Accuracy: air pressure: ±3 hPa · Accuracy of humidity: ± 8%.

Scope of delivery

  • Weather station
  • Instructions.

More interesting products

(*All information is plus legal VAT)