• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Mondo 35.1151.01 Wireless digital weather station Forecasts for 1 day Max. number of sensors 3

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TFA Dostmann Mondo 35.1151.01 Wireless digital weather station Forecasts for 1 day Max. number of sensors 3

  • - Wireless transmission of outdoor temperature and humidity via up to 3 transmitters (max. 60 m)- Indication of indoor temperature and humidity- Weather forecast- Temperature trend- Temperature alarm- Radio controlled clock with date and day of the week- Two alarm times- Snooze function with adjustable interval- Backlight with two brightness levels ( continuous operation with power adapter, not included)

Technical specifications

  • Backlight with two brightness levels (in continuous operation with mains adapter, not included)
Product type

Wireless digital weather station

Hub dimensions

(L) 214 x (W) 27 (61) x (H) 140 mm

Thermo/hygro sensor dimensions

(L) 49 x (W) 25 x (H) 84 mm

Display

Digital

Case colour

Black

Alarm times

1

Max. number of sensors

3

Functions

Outside RH

Outside temperature

Max. 3 sensors

Pressure tendency display

Weight (station)

350 g

Weight (thermo/hygro sensor)

38 g

Outdoor humidity

20...99%

Reading range - outdoor temperature

-40…+70 °C

Reading range - indoor temperature

0…+50 °C

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AAA battery (3x), please order separately

Signal type

433 MHz wireless

Forecasts for

1 day

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856089 TFA Dostmann Mondo 35.1151.01 Wireless digital weather station Forecasts for 1 day Max. number of sensors 3

Conformity certificate

Conformity certificate 1856089 TFA Dostmann Mondo 35.1151.01 Wireless digital weather station Forecasts for 1 day Max. number of sensors 3

Description

What does the weather do outside? With a view of the weather station MONDO you are immediately in the picture. Sun, clouds or raindrops - based on the changes in air pressure, the weather symbol gives a forecast for the coming weather and you know whether you are driving to work today by bicycle or rather by car. The outdoor temperature and humidity are determined by a separate radio transmitter, which is installed in a protected place outdoors. Optionally, two further transmitters can be connected to the weather station. You also have a view of the room temperature and humidity and can control the living climate through targeted heating and ventilation. The device also fulfills all the functions of a radio-controlled alarm clock. The time and date are updated via the DCF77 signal sent by the atomic clock. The alarm wakes you up punctually at the set time, but thanks to the alarm repeat with adjustable duration you can still secure a few more minutes of additional sleep. At the push of a button, the display light goes on. If you operate the weather station with an mains adapter (not included in the delivery), the background lighting can be activated permanently and adjusted in two brightness levels.

This text is machine translated.

Features

  • Outdoor temperature and humidity via transmitter, Display of indoor temperature and humidity, Weather forecast with symbols, Radio-controlled clock with alarm and snooze function, Backlight

Scope of delivery

  • base station
  • thermo-Hygrotransmitter
  • instruction manual

More interesting products

(*All information is plus legal VAT)