• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA - Wetterstation - weiß 35.1102.02 Digital weather station

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Electronic weather station, digital

  • Display of indoor temperature and air humidity
  • Weather symbol (based on the change in the air humidity values)
  • Clock with date display

Technical specifications

Product type

Digital weather station

Hub dimensions

75 x 144 x 40 mm

Display

Digital

Case colour

White

Functions

Day

Weather forecast

Temperature, RH and air pressure charts

Easy-to-read display

Inside temperature

Inside RH

Indoor humidity

20 - 99 %

Reading range - indoor temperature

0 - 50 °C

Station power supply

AAA battery (2x), please order separately

Clock face colour

Green-grey

Weight

116 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491329 TFA Dostmann TFA - Wetterstation - weiß 35.1102.02 Digital weather station

Description

This digital weather station, you have temperature, humidity and alignment time at a glance.

This text is machine translated.

Features

  • Display of indoor temperature and air humidity
  • Display of the comfort level of the room climate
  • Graphical display of the temperature gradient of the last 12 hours.
  • Weather symbol (based on the change in the air humidity values).

More interesting products

(*All information is plus legal VAT)