1/8
Wireless digital weather station
(L) 176 x (W) 32 (80) x (H) 164 (160) mm
Digital
White
(L) 375 x (W) 180 x (H) 402 (438) mm
3 pc(s)
Outside RH
Outside temperature
Date
Radio clock (DCF77 )
Frost alarm
Selectable time zone
Inside RH
Inside temperature
Air pressure
Max/min readings
Show more592 g
294 g
-40…+60 °C
10...99% RH
0…+50 °C
0…1999 mm
0…178 km/h
100 m
AA battery (3x), please order separately
AA battery (3x), please order separately
433 MHz wireless
12 to 24 hours
User & Safety Instructions 3788506 TFA Dostmann WEATHER ONE 35.1177.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors