• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (ISO standards) 500 VA No. of outputs: 1 x 2 - 250

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Isolating transformer LTS 602 - ISO calibrated

  • Input 230 V/AC
  • OUTPUT 2 - 250 V/AC / 2 A
  • Output 500 VA
  • Perfect for servicing, laboratories, test rigs, etc.
  • Voltaic separation

Technical specifications

Product type

Isolation transformer (adjustable)

500 VA

Output voltage (max.)

250 V AC

Output current

2 A

ISO standards

Dim

(W x H x D) 452 x 146 x 252 mm

Type A

IEC C14 plug (cooling devices)

Type B

Socket w/o PG

No. of outputs

1 x

Output voltage (min.)

2 V AC

Display type

Analogue

Weight

12 kg

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Width

452 mm

Height

146 mm

Depth

252 mm

Type

LTS 602

Features

Inrush current limiter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454258 Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (ISO standards) 500 VA No. of outputs: 1 x 2 - 250

Description

Adjustable AC isolating transformers for laboratories, test rigs and service workshops. The built-in isolating transformer provides galvanic separation between the primary and secondary windings. Robust metal housing with handle for mobile use. Current and voltage meters. Indicator, fuse, protective switch, outlet (w/o protective conductor)

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Isolation Transformers are you looking for?