Isolation transformer (adjustable)
1500 VA
250 V AC
6 A
SCS-accredited certification body
(W x H x D) 452 x 190 x 321 mm
IEC C14 plug (cooling devices)
Socket w/o PG
1 x
2 V AC
Analogue
24 kg
10 calibration values per range; VDC, VAC, ADC, AAC
452 mm
190 mm
321 mm
LTS 606
Inrush current limiter
User & Safety Instructions 2453953 Thalheimer LTS 606 Isolation transformer (adjustable) Calibrated to (SCS-accredited certification body) 1500 VA No. of o