Isolation transformer (adjustable)
500 VA
250 V AC
2 A
SCS-accredited certification body
(W x H x D) 452 x 146 x 252 mm
IEC C14 plug (cooling devices)
Socket w/o PG
1 x
2 V AC
Analogue
12 kg
10 calibration values per range; VDC, VAC, ADC, AAC
452 mm
146 mm
252 mm
LTS 602
Inrush current limiter
User & Safety Instructions 2454023 Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (SCS-accredited certification body) 500 VA No. of ou