• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 0200130 Timer digital 7 day mode 2600 W Backlit display, Timer mode, Progammable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Timer

Type

digital

Features

Backlit display

Timer mode

Progammable

Switching cycle

7 day mode

Used at

Indoors

Max. switching capacity

2600 W

Operating voltage

230 V AC

Switching current (max.)

10 A

Factory colour

White

Shortest switching time

1 min

Width

65.2 mm

Height

130.6 mm

Depth

59.7 mm

Dim

(W x H x D) 65.2 x 130.6 x 59.7 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218935 Theben 0200130 Timer digital 7 day mode 2600 W Backlit display, Timer mode, Progammable

User & Safety Instructions

User & Safety Instructions 3218935 Theben 0200130 Timer digital 7 day mode 2600 W Backlit display, Timer mode, Progammable

Description

Digital socket switch timer with week program.

This text is machine translated.

Features

  • App programming possible via optional Bluetooth Low Energy OBELISK top3
  • Maximum protection against manipulation, timer programs can only be transferred from the APP to the clock if the Bluetooth OBELISK top3 is in the watch
  • Use for Schuko-sockets
  • 1-channel
  • Simple operation with buttons for program functions, weekday, hour and minute
  • ON/OFF switching times
  • Switching pre-selection
  • Continuous switch ON/OFF
  • Random program
  • Automatic summer/winter time changeover

More interesting products

(*All information is plus legal VAT)