• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 0268055 Timer/power strip analogue 24h mode IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Timer/power strip

Type

analogue

Switching cycle

24h mode

Used at

Outdoors

Indoors

IP44

No. of SPCs

96

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Shortest switching time

15 min

Use

Lighting and appliance control

Weight

0

Adapter plug with socket outlet

Analogue

AC

IP44

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1610224 Theben 0268055 Timer/power strip analogue 24h mode IP44

User & Safety Instructions

User & Safety Instructions 1610224 Theben 0268055 Timer/power strip analogue 24h mode IP44

Warranty Terms

Warranty Terms 1610224 Theben 0268055 Timer/power strip analogue 24h mode IP44

Description

Analogue socket switch with 1 channel day program. 96 switching segments. Spray water protection for damp rooms and outdoors. Transparent lid. Without power reserve. Power synchronously. Use for earthing contact sockets. Circuit selection. Switching state display.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)