• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 260030 Timer/power strip analogue 24h mode 3500 W IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Theben analog timer can be switched digitally

  • Compact time program plug
  • Time of day program in 15 minutes. Distance can be programd
  • Hand switch for switching pre-selection

Technical specifications

Product type

Timer/power strip

Type

analogue

Switching cycle

24h mode

Used at

Indoors

IP20

Max. switching capacity

3500 W

No. of SPCs

1

Operating voltage

230 V AC

Factory colour

White

Shortest switching time

15 min

Summer/winter time

manual

Weight

0

Adapter plug with socket outlet

Analogue

AC

IP20

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469418 Theben 260030 Timer/power strip analogue 24h mode 3500 W IP20

Warranty Terms

Warranty Terms 469418 Theben 260030 Timer/power strip analogue 24h mode 3500 W IP20

Description

Compact time program plug in white on the brand of Thebes. The time of day program is by 96 segments at an interval of 15 minutes. programmable. The sockets time switch has a manual switch for the Circuit selection. The switching capacity of the timer is 3500 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)