
1/4
Indoor thermostat
30 °C
5 up to 30 °C
No
No
Heaters
Surface-mount
230 V AC
Yes
9010
75 mm
75 mm
28 mm
not cloud-enabled
(L x W x H) 28 x 75 x 75 mm
0.071 kg
5 °C
Surface mounted (plaster)
White
75
On/Off
75 mm
28 mm
9010
Breaker contact (NC)
FALSE
IP30
FALSE
2
FALSE
FALSE
FALSE
yes
Datasheet 3357713 Theben 7030001 RAMSES 703 Indoor thermostat Surface-mount 1 pc(s)
User & Safety Instructions 3357713 Theben 7030001 RAMSES 703 Indoor thermostat Surface-mount 1 pc(s)