• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 8169152 RAMSES 816 BLE 3 Indoor thermostat 7 day mode 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Switching cycle

7 day mode

Max. temperature setting

30 °C

Temperature settings

20 up to 30 °C

Frost protection

Yes

Display

No

Compatible with

Heaters

Width

89 mm

Height

89 mm

not cloud-enabled

Dim

(W x H) 89 mm x 89 mm

Contact type

2 makers

Min. temperature setting

20 °C

Features

incl. Bluetooth

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357964 Theben 8169152 RAMSES 816 BLE 3 Indoor thermostat 7 day mode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357964 Theben 8169152 RAMSES 816 BLE 3 Indoor thermostat 7 day mode 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)