• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 7060001 RAMSES 706 Indoor thermostat Wall 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Compatible with

Heaters

Mounting type

Wall

Nighttime drop

Yes (built-in)

Width

75 mm

Height

75 mm

Dim

(W x H) 75 mm x 75 mm

Contact type

1 breaker

Min. temperature setting

5 °C

Documents & Downloads

Datasheet

Datasheet 3360604 Theben 7060001 RAMSES 706 Indoor thermostat Wall 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360604 Theben 7060001 RAMSES 706 Indoor thermostat Wall 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)