• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 7410130 RAMSES 741 Indoor thermostat 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Compatible with

Underfloor heating

Width

70 mm

Height

70 mm

Dim

(W x H) 70 mm x 70 mm

Contact type

1 breaker

Min. temperature setting

5 °C

Flush mounted (plaster)

70

On/Off

70 mm

45 mm

Breaker contact (NC)

FALSE

IP00

FALSE

1

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357709 Theben 7410130 RAMSES 741 Indoor thermostat 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357709 Theben 7410130 RAMSES 741 Indoor thermostat 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)