• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben Actuator LUXORliving S16

1/2
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation type: DIN rail
  • Width: 8 TE
  • Number of channels: 16
  • Contact Type: Normally open contact, 16 A, 3 A
  • Fluorescent lamp load (conventional) Parallel Offset: 1300 W (140µF)
  • Fluorescent lamp load (conventional) not compensated: 2000 VA
  • Fluorescent lamp load (EVG): 1200 W
  • Compact fluorescent lamps 300 W
  • Switch-on current: max. 800 A/200 μs
Product type

Actuator

IP20

Operating voltage

240 V AC

Channels

16

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Documents & Downloads

Datasheet

Datasheet 2157936 Theben Actuator LUXORliving S16

User & Safety Instructions

User & Safety Instructions 2157936 Theben Actuator LUXORliving S16

User & Safety Instructions 2157936 Theben Actuator LUXORliving S16

Description

Switch actuator with relay outputs for 16 switching channels for the Smart Home System Luxor living, LED status indicator for each channel, hand switch with status display (even without the bus voltage), Contact Type (NC/NO) and participation in central commands such as permanently and central switching, switching functions: On/Off, stair light with warned, status feedback object for each channel, central objects with and without priority

This text is machine translated.

What kind of KNX are you looking for?