• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Heating foil splashproof 230 V AC 15 W IP rating IPX7 (L x W) 550 mm x 120 mm

Image similar
Product type
Heating foil
Operating voltage
230 V AC
Power
15 W
IP rating
IPX7
Surface temperature
35 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heating foil

Features

splashproof

Operating voltage

230 V AC

15 W

Connection

Euro plug

Lead length

1.5 m

IPX7

Surface temperature

35 °C

Length

550 mm

Width

120 mm

Dim

(L x W) 550 mm x 120 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189274 Thermo TECH Heating foil splashproof 230 V AC 15 W IP rating IPX7 (L x W) 550 mm x 120 mm

User & Safety Instructions

User & Safety Instructions 189274 Thermo TECH Heating foil splashproof 230 V AC 15 W IP rating IPX7 (L x W) 550 mm x 120 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)