• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Infrarot Heizteppich 3959-85 3144560 Heat mat (L x W) 400 mm x 600 mm

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat mat

Operating voltage

230 V

85 W

Dim

(L x W) 400 mm x 600 mm

Width

600 mm

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760283 Thermo TECH Infrarot Heizteppich 3959-85 3144560 Heat mat (L x W) 400 mm x 600 mm

Description

The thermal heating carpet: You're standing on it
As beautiful as they can look, floors made of wood, stone or PVC are often a little cool. However, thermo has an effective solution for this too.

Put an end to cold feet…

… In a simple and inexpensive way. Whether at home, in the office or while camping. There are many possible uses - with this thermo heating carpet you can always be just right in the right place for each individual. The integrated heating system keeps the carpet surface at a comfortable warm temperature. Quick, easy and uncomplicated it provides pleasant warmth in the foot area. The low power consumption is not a problem, even if the carpet is used for continuous operation during the day, as the thermo-heating carpet only heats with 85W.

You can keep your shoes on, and you can save the room heating one level more economically. Particularly pleasant side effect with today's energy costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)