• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil self-adhesive 230 V AC 15 W IP rating IPX4 (L x W) 250 mm x 180 mm

Image similar
Product type
Heating foil
Operating voltage
230 V AC
Power
15 W
IP rating
IPX4
Surface temperature
40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating film, self-adhesive

  • Symbol image for Thermo TECH Polyester Heating foil self-adhesive 230 V AC 15 W IP rating IPX4 (L x W) 250 mm x 180 mm

Technical specifications

  • Cable type: H03VVH2-F 2 x 0.75 mm²
  • Height at the connection: 5 mm
Product type

Heating foil

Features

self-adhesive

Operating voltage

230 V AC

15 W

Material

Polyester

Material thickness

0.4 mm

Connection

Open end cable

Lead length

25 cm

IPX4

Surface temperature

40 °C

Length

250 mm

Width

180 mm

Dim

(L x W) 250 mm x 180 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1216654 Thermo TECH Polyester Heating foil self-adhesive 230 V AC 15 W IP rating IPX4 (L x W) 250 mm x 180 mm

User & Safety Instructions

User & Safety Instructions 1216654 Thermo TECH Polyester Heating foil self-adhesive 230 V AC 15 W IP rating IPX4 (L x W) 250 mm x 180 mm

Description

Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.

This text is machine translated.

Hints

Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)