• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tie Studio TQ14 In-ear headset Bluetooth® (1075101) Black Neckband, Sweat-resistant, Volume control Sports

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tie Studio TQ14 In-ear headset

  • Stereo Bluetooth earphones
  • Bluetooth 4.2
  • Very comfy
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Sports

Headphone features

Neckband

Sweat-resistant

Volume control

Control type

Android

Apple

Transfer type

Bluetooth® (1075101)

10 m

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

Max. battery life

10 h

Factory colour

Black

Hub

Not required

not cloud-enabled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206157 Tie Studio TQ14 In-ear headset Bluetooth® (1075101) Black Neckband, Sweat-resistant, Volume control Sports

Description

Sweat-proof Bluetooth earphone with remote control and microphone
The TIE AUDIO Sport Pro is a Bluetooth earphone with the latest 4.2 chipset for perfect sound quality and long battery life. A remote control is integrated in the bracket, with which songs can be jumped forward and back easily or the volume can be adjusted comfortably. The stability bracket also guarantees slip resistance and highest wearing comfort. The microphone integrated directly in the bracket allows calls to be taken during sporting activities without having to interrupt the training. The in-ears are made of sweat-proof, water-repellent material and come with replaceable ear plugs (for different ear sizes). The delivery also includes a charging cable (USB to Mini USB) and a user manual.

This text is machine translated.

Features

  • Ideal for sports
  • Sweat-resistant
  • Compatible with most popular Bluetooth smartphones and tablets
  • Compatible with iOS and Android
  • High sound quality
  • Up to 10 hours of phone calls or music.

Scope of delivery

  • 4 ear pads
  • USB connection cable.

More interesting products

(*All information is plus legal VAT)