• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tie Studio TX6 In-ear headphones Bluetooth® (1075101) Black Headset, Volume control, Sweat-resistant, Water-resistant

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 43.99
-27 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tie Studio TX6 In-ear headphones

  • One-knob control for call acceptance, volume, track forward/backward
  • Built-in microphone
  • Waterproof according to IPX6 standard
  • Bluetooth® 5.0
  • High sound quality
  • 15 meters from the source
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Headset

Volume control

Sweat-resistant

Water-resistant

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

Radio frequency

2.4 GHz

15 m

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

Max. battery life

6 h

Factory colour

Black

Weight

7.5 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348136 Tie Studio TX6 In-ear headphones Bluetooth® (1075101) Black Headset, Volume control, Sweat-resistant, Water-resistant

Description

TIE Audio presents with the Shootingstar TX6 unobtrusively discreet wearing Bluetooth® earphones with one-knob control. ideal for traveling or while playing sports, the light-weight TIE audio headset offers perfect sound quality thanks to Bluetooth® 5.0 and the latest chipset. The supplied power bank charges the TX6 earphones up to 4 times. The TIE Audio in Earphones feature a multifunction button built into the handset that lets you skip back and forth while playing, or adjust the volume easily without removing your smartphone from your pocket. Thanks to the integrated microphone, you can also make telephone calls. The in-ears are made of high-quality, water-repellent material and come with replaceable pads (for different ear sizes). The delivery also includes a charging cable (USB to USB-C™) and a user manual.

This text is machine translated.

Features

  • High wearing comfort thanks to replaceable in-ear pads
  • compatible with almost all Bluetooth® smartphones and tablets
  • compatible with iOS and Android
  • Integrated, rechargeable lithium-ion battery 50 mAh
  • Playing time: 4 to 6 hours
  • Charging time: Approx. 1.5 hours
  • Weight: 7.5 g
  • Charging tray with integrated 700 mAh lithium-ion battery
  • Dimensions: 62 x 35 x 30 mm
  • USB-C™ Charging socket
  • USB-C™ Charging cable included
  • Color: Black

Scope of delivery

  • Tie Audio Bluetooth® in-ear Shootingstar headphones (TX6)
  • Charging cable (USB to USB-C™)
  • Charging case
  • Pads (for different ear sizes)
  • User manual

More interesting products

(*All information is plus legal VAT)