• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2302701 Assembled Hose Reel Caddy Set, 30 m Hose cart 30 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assembled Hose Reel Caddy Set, 30 m

  • 13 mm (1/2"") hose with 30 m length
  • Pre-assembled and ready to use

Technical specifications

  • - Height - extended: 207-208 cm
  • - Height - shortened: approx. 140 cm
  • - Weight : 680 g
  • Hose connector size 13-16mm (1/2 - 5/8")
  • Garden Shower: 2-Patterns SHOWER / MIST
Product type

Hose cart

Length

30 m

Hose connection

Hose connector

Content

1 pc(s)

Material

Aluminium

ABS plastic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302701 TOOLCRAFT 2302701 Assembled Hose Reel Caddy Set, 30 m Hose cart 30 m

Description

Features

  • Height adjustable for easy storage or transport
  • 7-pattern front pull lever nozzle complete with hose fittings

Scope of delivery

  • Assembled Hose Reel Caddy Set:
  • Hose Reel (with 30m Outlet hose)
  • 1.5m Inlet Hose
  • Front pull lever nozzle
  • Winding handle
  • Inlet adaptor

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)