• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Biscuit joint Malleable iron 135718 50 pc(s) (Ø) 65 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

TOOLCRAFT Wood Joiners DIN 1052 GT Malleable Iron (Zn-plated) (50 pcs)

Our service for you

Technical specifications

Product type

Biscuit joint

Dim

(Ø) 65 mm

Material

Malleable iron

Content

50 pc(s)

DIN standard

DIN 1052

Thread size

M16

Material properties

zinc galvanized

(Ø)

65 mm

Dimensions

d/d2/s/h ///

Material (details)

GT malleable cast iron galvanised

Type

Wood connectors DIN 1052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135718 TOOLCRAFT Biscuit joint Malleable iron 135718 50 pc(s) (Ø) 65 mm

Description

This text is machine translated.

DIN1052GT (Mal) galvanised, probes double sided wood connectors, Einpressdubel Type D System Geka Dimensions: 65 x 35 x M16

Scope of delivery

  • 50 x wood connectors DIN 1052.

More interesting products

(*All information is plus legal VAT)