• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Biscuit joint Malleable iron 135722 25 pc(s) (Ø) 115 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wood connectors

Our service for you

Technical specifications

Product type

Biscuit joint

Dim

(Ø) 115 mm

Material

Malleable iron

Content

25 pc(s)

DIN standard

DIN 1052

Thread size

M24

Material properties

zinc galvanized

(Ø)

115 mm

Dimensions

d/d2/s/h ///

Material (details)

GT malleable cast iron galvanised

Type

Wood connectors DIN 1052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135722 TOOLCRAFT Biscuit joint Malleable iron 135722 25 pc(s) (Ø) 115 mm

Description

This text is machine translated.

DIN1052GT (Mal) galvanised, probes double sided wood connectors, Einpressdubel Type D System Geka Dimensions: 115 x 84 x M24

Scope of delivery

  • 25 x wood connectors DIN 1052.

More interesting products

(*All information is plus legal VAT)