• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Blacksil Silicone Factory colour Black SIB.K200 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone black

  • High-quality, flexible Silicone-sealing compound.

Technical specifications

Type

Blacksil

Product type

Silicone

Suitable for

Metal parts, plastics and glass

Not suitable for

-

Processing time

-

Heat resistance

40 to +250 °C (short-term: up to 300°C)

Factory colour

Black

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 890565 TOOLCRAFT Blacksil Silicone Factory colour Black SIB.K200 200 ml

Security datasheet

Security datasheet 890565 TOOLCRAFT Blacksil Silicone Factory colour Black SIB.K200 200 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For sealing of metal parts, plastic and glass, for example: Housing of motors, gearboxes, oil sumps, valve covers, water pumps, spur gear cover, Differential seals, battery boxes, headlights, rear- and brake lights, protective case, etc. universal application: Motor- and body making, plants and und heating system construction, air conditioning systems.

Hints

The sealing surfaces must be clean, grease-free and dry. Cone nozzle on thread screw in and to the desired diameter cut it. Sealant is one-sided on gasket face and parts immediately together, no air discharge time is necessary.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)