• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT DUSC-1000 Ultrasonic cleaner Universal, Workshop, Jewelry 500 W 10 l Heating, With cleaning basket

1/6
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasonic Cleaner 10L , 200W Digital dual frequency with degas function, temperature and time control

  • Tank Capacity: 10 L / 2.64 gal
  • Ultrasonic Frequency: 40 kHz & 28 kHz
  • Versatile dual-frequency cleaning device allows seamless switching between 28 kHz and 40 kHz.
  • Adapts effortlessly to various cleaning tasks, from intensive grime removal to precise cleaning of delicate components.
  • Material: Stainless steel SUS304

Our service for you

Technical specifications

  • Tank Capacity: 10 L / 2.64 gal
  • Ultrasonic Frequency: 40 kHz & 28 kHz
  • Heating Setting: 0 to 80 °C / 176 °F
  • Timer Setting: 0-99 mins
  • Ultrasonic power: 200 W
  • Heating Power: 500 W
  • Power Supply: AC 200-240 V 50 Hz
  • Material: Stainless steel SUS304
Product type

Ultrasonic cleaner

Features

Heating

With cleaning basket

Range of uses

Universal

Workshop

Jewelry

Power consumption

500 W

Operating voltage

200 V AC

240 V AC

Volume

10 l

Cleaning time (min)

0 s

Cleaning time (max.)

1800 s

Cleaning frequency

40 kHz

Basin made of

Stainless steel

Case material

Stainless steel

Basin

300 x 240 x 150 mm

Length

380 mm

Width

270 mm

Height

320 mm

Dim

(L x W x H) 380 x 270 x 320 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3589239 TOOLCRAFT DUSC-1000 Ultrasonic cleaner Universal, Workshop, Jewelry 500 W 10 l Heating, With cleaning basket

Warranty Terms

Warranty Terms 3589239 TOOLCRAFT DUSC-1000 Ultrasonic cleaner Universal, Workshop, Jewelry 500 W 10 l Heating, With cleaning basket

Description

The TOOLCRAFT 10 liter DUSC-1000 ultrasonic cleaner is designed for professional use in workshops as well as for universal cleaning tasks. Housing and tub are made of robust stainless steel (SUS304), WAS offers a robust basis for cleaning components, tools and jewelry. With an integrated heating system, infinitely adjustable power and selectable ultrasonic frequencies, the device can be precisely tuned to different levels of contamination and workpiece materials.

Two-frequency technology
The cleaning device enables a switching between two ultrasound frequencies of 28 kHz and 40 kHz. The practical advantage lies in the adaptability to the respective workpiece: The 28 kHz frequency is suitable for the removal of persistent dirt, while the 40 kHz frequency is intended for machining sensitive precision parts. By means of the FREQ-mode a mixed Dual-frequency mode can be selected.

Pre-defined cleaning modes
The selectable operating modes QUICK, STD and EXT combine specific frequencies, temperatures and time settings. This considerably simplifies the work processes, since users can directly access the tuned programs for short-term use at room temperature, standard applications at 45°C or extended cleaning processes at 70°C. In addition, the PRE-Modus offers a pre-heating function for a faster start of cleaning.

Degas function
The connectable Degas function removes air bubbles dissolved in the water. This process improves the dispersion of ultrasonic waves for improved cleaning efficiency while helping to reduce unwanted oxidation on the cleaned objects.

Digital display and process control
The device has a digital display which shows the target time, the target temperature and the current actual temperature in real time. With this parameter visualization and the continuous power adjustment, the user always has the exact control over the entire cleaning process.

Easy maintenance through drain valve
The device is equipped with a manual drain valve for purposeful emptying of the 10 liter tank. This allows controlled water drain at the end of the working day and makes maintenance easier and easier to work.

This text is machine translated.

Features

  • Premium 304 SUS-Material
  • Gründliche Reinigungskraft
  • Digitales Display – Zeigt Soll-Zeit, Soll-Temperatur und Ist-Temperatur in Echtzeit an.
  • PRE-Modus – Vorheizfunktion für einen schnelleren Reinigungsstart.
  • Einstellbare Leistung – Stufenlose Leistungsanpassung für unterschiedliche Reinigungsanforderungen.
  • QUICK-Modus – Schnelle Reinigung bei Raumtemperatur für 5 min mit einer Frequenz von 28 kHz.
  • STD-Modus – Standardreinigung für 20 min bei 45 °C, Dual-Frequenz-Betrieb (28 kHz für 10 min, 40 kHz für 5 min, danach gemischt für 5 min).
  • EXT-Modus – Erweiterte Reinigung für 40 min bei 70 °C, Dual-Frequenz-Betrieb (28 kHz für 20 min, 40 kHz für 10 min, danach gemischt für 10 min).
  • FREQ-Modus – Frequenzumschaltfunktion: Standard 28 kHz → einmal drücken für 40 kHz → zweimal drücken für gemischte Dual-Frequenz → dreimal drücken, um zu 28 kHz zurückzukehren.
  • Degas-Funktion – Entfernt Luftblasen aus dem Wasser, um die Reinigungseffizienz zu verbessern und eine Oxidation der Gegenstände zu verhindern.
  • Ablassventil – Manuelle Entleerung für einfachen Wasserablass und unkomplizierte Wartung.
  • Vielseitiges Reinigungsgerät, das zwischen zwei Ultraschallfrequenzen (28 kHz und 40 kHz) wechselt, um sich von starkem Schmutz bis hin zu empfindlichen Präzisionsteilen anzupassen.

Scope of delivery

  • Ultrasonic cleaner 10L
  • Lid
  • Mesh basket
  • Drain hose
  • Power cord
  • Adapter
  • Hose clamp
  • Toolcraft user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.