• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Lid Steel 107068 100 pc(s) (Ø) 10 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cover lid

Our service for you

Technical specifications

Product type

Lid

Dim

(Ø) 10 mm

Material

Steel

Content

100 pc(s)

DIN standard

DIN 443

(Ø)

10 mm

Dimensions

h/tmax/s //

Material (details)

Steel

Type

Cover DIN 443

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107068 TOOLCRAFT Lid Steel 107068 100 pc(s) (Ø) 10 mm

Description

This text is machine translated.

DIN 443 steel cap press-dimensions: 10

Scope of delivery

  • 100 x cover DIN 443.

More interesting products

(*All information is plus legal VAT)