• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Lid Steel 107072 100 pc(s) (Ø) 16 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

TOOLCRAFT DIN 443 16 mm Steel End Cap (100 pcs)

Our service for you

Technical specifications

Product type

Lid

Dim

(Ø) 16 mm

Material

Steel

Content

100 pc(s)

DIN standard

DIN 443

(Ø)

16 mm

Dimensions

h/tmax/s //

Material (details)

Steel

Type

Cover DIN 443

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107072 TOOLCRAFT Lid Steel 107072 100 pc(s) (Ø) 16 mm

Description

This text is machine translated.

DIN 443 steel cap press-dimensions: 16

Scope of delivery

  • 100 x cover DIN 443.

More interesting products

(*All information is plus legal VAT)