• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ST-50D Soldering station Digital 50 W 150 - 450 °C + soldering tip

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Digital Soldering Station ST-50D 50 W

  • Microprocessor-controlled
  • Temperature range: 150 to 450 °C
  • Ceramic heating element
  • Compact design
  • Heavy duty metal casing
  • LC display
  • Includes tip dry cleaner and sponge

Our service for you

Technical specifications

Product type

Soldering station

Max. power

50 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 100 x 124 x 187 mm

Preheat time

120 s

Preheat time

25 °C - 450 °C

Operating voltage

230 V DC

Weight

1750 g

Soldering iron features

+ soldering tip

Width

124 mm

Height

187 mm

Length

100 mm

Min. temperature

150 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561694 TOOLCRAFT ST-50D Soldering station Digital 50 W 150 - 450 °C + soldering tip

Conformity certificate

Conformity certificate 1561694 TOOLCRAFT ST-50D Soldering station Digital 50 W 150 - 450 °C + soldering tip

Warranty Terms

Warranty Terms 1561694 TOOLCRAFT ST-50D Soldering station Digital 50 W 150 - 450 °C + soldering tip

Description

Microprocessor-controlled
This digital soldering station comes wih a built-in microcontroller, heats up quickly, allows and maintains temperature settings down to the degree.

LC display
A state-of-the-art b/w LC screen displays all relevant parameters including
actual and setpoint temparatures, a bar graph for heating power, and preset temperatures.

Preset buttons
The digital soldering station features three programmable functions keys. Lets you quick-select saved soldering temperatures.

High-impedance equipotential bonding jack
Suitable for ESD workstations. Comes with a high-impedance 4mm equipotential bonding jack enabling a
safe assembly of sensitive electronic components.

Strand-cast aluminium housing
Features a robust aluminium casing especially designed for heavy duty use.
And thanks to the compact design it doesn't take up much space either.

Tip dry cleaning
The efficient yet gentle dry cleaning process
prevents large temperature drops and ensures that tips remain covered with thin layer of solder which helps increase the lifespan of the product.

Practical
Features 2 tip trays to keep your worktop neat and tidy.

Features

  • Microprocessor-controlled
  • LC display
  • Temperature range: 150 to 450 °C
  • High-quality ceramic heating element
  • Industry-grade heavy duty metal casing
  • Compact design - doesn't take up much space
  • Iron tip dry cleaner
  • 2 tip trays
  • 4 mm equipotential bonding connector
  • Compact soldering iron

Scope of delivery

  • Soldering station
  • Soldering iron rest with dry cleaner and sponge
  • Soldering iron
  • Soldering tip (pencil shape 0.2 x 25 mm)
  • Instruction manual
  • Power cord

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.