• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5455209 Open blind rivet 3.2 mm 1000 pc(s)

Product type
Open blind rivet
Length
11 mm
Thread size
3.2 mm
Max. clamping range
8 mm
Min. clamping range
3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88474 Rivet Al-Leg. MB-A spike A2 Open blind rivet with predetermined breaking mandrel, Flat Head, multi-range of dimensions: 3.2 x 11 (1000).

Our service for you

Technical specifications

Product type

Open blind rivet

Length

11 mm

Content

1000 pc(s)

Thread size

3.2 mm

Max. clamping range

8 mm

Min. clamping range

3 mm

ART standard

88474

Clamping range

3 - 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818403 TOOLCRAFT TO-5455209 Open blind rivet 3.2 mm 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?