• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5455239 Open blind rivet 3.2 mm 1000 pc(s)

Product type
Open blind rivet
Length
9 mm
Thread size
3.2 mm
Max. clamping range
6.5 mm
Min. clamping range
1.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88475 Rivet Al-Leg. MB-CK pin A2 Open blind rivet with predetermined breaking mandrel, large flat head, multi-range of dimensions: 3.2x 9.5 K 9.5 (1000)

Our service for you

Technical specifications

Product type

Open blind rivet

Length

9 mm

Content

1000 pc(s)

Thread size

3.2 mm

Max. clamping range

6.5 mm

Min. clamping range

1.5 mm

ART standard

88475

Clamping range

1.5 - 6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818413 TOOLCRAFT TO-5455239 Open blind rivet 3.2 mm 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?