• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5455230 Open blind rivet 4.8 mm 250 pc(s)

Product type
Open blind rivet
Length
25 mm
Thread size
4.8 mm
Max. clamping range
19.5 mm
Min. clamping range
11 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88474 Rivet Al-Leg. MB-A spike A2 Open blind rivet with predetermined breaking mandrel, Flat Head, multi-range of dimensions: 4.8 x 25 (250 pieces)

Our service for you

Technical specifications

Product type

Open blind rivet

Length

25 mm

Content

250 pc(s)

Thread size

4.8 mm

Max. clamping range

19.5 mm

Min. clamping range

11 mm

ART standard

88474

Clamping range

11 - 19.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818410 TOOLCRAFT TO-5455230 Open blind rivet 4.8 mm 250 pc(s)

Description

Scope of delivery

  • 250 pcs open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?