• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5455221 Open blind rivet 4.8 mm 500 pc(s)

Product type
Open blind rivet
Length
10 mm
Thread size
4.8 mm
Max. clamping range
6.5 mm
Min. clamping range
0.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88474 Rivet Al-Leg. MB-A spike A2 Open blind rivet with predetermined breaking mandrel, Flat Head, multi-range of dimensions: 4.8 x10 (500)

Our service for you

Technical specifications

Product type

Open blind rivet

Length

10 mm

Content

500 pc(s)

Thread size

4.8 mm

Max. clamping range

6.5 mm

Min. clamping range

0.5 mm

ART standard

88474

Clamping range

0.5 - 6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818407 TOOLCRAFT TO-5455221 Open blind rivet 4.8 mm 500 pc(s)

Description

Scope of delivery

  • 500 Pieces Open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?