Article 88475 Rivet Al-Leg. MB-CK pin A2 Open blind rivet with predetermined breaking mandrel, large flat head, multi-range of dimensions: 4 x 17K12 (500)
Our service for you
Technical specifications
Product type
Open blind rivet
Length
17 mm
Content
500 pc(s)
Thread size
4 mm
Max. clamping range
13 mm
Min. clamping range
7 mm
ART standard
88475
Clamping range
7 - 13 mm
Variants(All information is without VAT, plus shipping costs)