• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6586974 Cable sheathing stripper Suitable for Round cable, Wet room cables 8 up to 13 mm 0.5 up to 6 mm²

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strippers

  • For stripping all common round and damp room cables
  • For RG6 & RG59
  • Built-in cable length display

Our service for you

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Round cable

Wet room cables

Operating range (diameter)

8 up to 13 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

20 up to 10

Operating range (AWG cross section) (min.)

10

Operating range (AWG cross section) (max.)

20 awg

Material

Acrylonitrile butadiene styrene

Length

123 mm

Width

27 mm

Weight

47 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195658 TOOLCRAFT TO-6586974 Cable sheathing stripper Suitable for Round cable, Wet room cables 8 up to 13 mm 0.5 up to 6 mm²

Warranty Terms

Warranty Terms 2195658 TOOLCRAFT TO-6586974 Cable sheathing stripper Suitable for Round cable, Wet room cables 8 up to 13 mm 0.5 up to 6 mm²

Description

The stripping tool is ideal for work in narrow and difficult to access work areas. For simple and quick stripping of all common round cables between 10 - 20 AWG (0.5 to 6 mm²).

Features

  • Also for use in junction or distribution boxes
  • Compact, hinged stripping tool
  • Pawl
  • Fastening clip for transprot and storage
  • Glass-fiber reinforced housing.

Scope of delivery

  • 1 stripping tool

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)