• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6910719 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/2" Adjustable Window Torque Wrench

  • Torque wrench for 40 - 210 Nm
  • With 1/2 " square drive (12.5 mm)
  • Total length 560 mm
  • Ratchet mechanism and switching from right to left gear

Our service for you

Technical specifications

  • Material:
  • Tube: alloy steel
  • Handle: ABS
Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

210 Nm

Graduation

40 Nm

Length

563 mm

Weight

1850 g

Width

44 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303573 TOOLCRAFT TO-6910719 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

User & Safety Instructions 2303573 TOOLCRAFT TO-6910719 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

Warranty Terms

Warranty Terms 2303573 TOOLCRAFT TO-6910719 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

Description

Features

  • High-quality professional torque wrench with locking function to prevent unintentional adjustment of the set torque during work
  • The torque can be adjusted between 40 - 210 Nm using an easily readable scale

Scope of delivery

  • Torque wrench
  • Plastic case
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)