• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7159131 Low voltage submersible pump 5678 l/h 12 V DC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bilge pump 12 V, 8 A, 5678 l/h

  • Traditional operation by switch or float switch
  • Entirely submersible
  • Snap-off strainer base for easy maintenance

Our service for you

  • 'Rectangular black button labelled '12V'.'
  • Square sign with the inscription '5678 l/h', black text on a grey background, indicating a flow rate.
  • 'Wire thickness 0.29 mm (1 1/8")' stands on a structured background.

Technical specifications

Product type

Low voltage submersible pump

Operating voltage

12 V DC

Hose connector

29 mm (1 1/8")

Max. delivery head

5 m

Max. discharge pressure

0.5 bar

Max. feed rate

5678 l/h

Max. cable length

1 m

Length

108 mm

Width

129 mm

Height

152 mm

Dim

(L x W x H) 108 x 129 x 152 mm

Weight

1140 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386377 TOOLCRAFT TO-7159131 Low voltage submersible pump 5678 l/h 12 V DC

Conformity certificate

Conformity certificate 2386377 TOOLCRAFT TO-7159131 Low voltage submersible pump 5678 l/h 12 V DC

Warranty Terms

Warranty Terms 2386377 TOOLCRAFT TO-7159131 Low voltage submersible pump 5678 l/h 12 V DC

Description

Reliable and powerful bilge pump.

This text is machine translated.

Features

  • Stainless steel shaft
  • IPX8

Scope of delivery

  • Pump
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)