• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolit 5-9/9-13 G INDIAN 038332 Welder's hard hat EN 175, EN 379 Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Welder's hard hat

Our service for you

Technical specifications

  • Field of view: 100x67mm
  • Brightness level: 4
  • Dark: 5-9/9-13
  • Light sensor: 4
Product type

Welder's hard hat

Factory colour

Black

Weight

515 g

EN standard

EN 175

EN 379

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108644 Toolit 5-9/9-13 G INDIAN 038332 Welder's hard hat EN 175, EN 379 Black

Description

Features

  • XL field of view
  • Increased sensitivity thanks to 4 sensors
  • TIG welding> 2 A.
  • Adjustable on helmet: Welding or grinding
  • Adjustable in helmet: Sensitivity, time
  • Filter levels: 5-9 / 9-13
  • Steps 5-9: Low power welding.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)