• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC ToolkitRC M6DAC Pro LiPo 1-6S 16A Charger 240 V 28 A LiPolymer, LiHV, LiFe, Li-ion, LTO, NiMH, Lead

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M6DAC Pro LiPo 1-6S 16A 2 channel charger AC/DC

  • Dual-channel charger with integrated AC power supply (up to 300 W)
  • DC-mode from 7-28 V up to 400 W per channel or combined 700 W / 28 A in the synchronous mode (DC-input)
  • Supported battery systems: LiPo, LiHV, LiFe, Li-ion, LTO (1-6S), NiMH (1-16S), lead-acid batteries (1-10S)
  • Balancing current: Approx. 1 A; high balance accuracy < 0.005V
  • Power supply mode with adjustable voltage and current – compatible with Smart batteries (e.g. DJI)
  • USB-C port with 65 W Fast Charging (including PD, QC, PPS, VOOC etc.)
  • Wireless charging of mobile devices (wireless charging)
  • Metal rotary knob for intuitive operation, LCD IPS display
  • Active cooling with integrated fan

Technical specifications

Product type

Charger

Operating voltage

240 V

Matching rechargeable battery

LiPolymer

LiHV

LiFe

Li-ion

LTO

NiMH

Lead

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

16

Charging current (max.)

28 A

Dim

(L x W x H) 63 x 116 x 112 mm

Weight

600 g

Manufacturer part #

TK14200

Width

116 mm

Height

112 mm

Length

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742882 Toolkit RC ToolkitRC M6DAC Pro LiPo 1-6S 16A Charger 240 V 28 A LiPolymer, LiHV, LiFe, Li-ion, LTO, NiMH, Lead

Description

The ToolkitRC M6DAC Pro is a compact, dual charger Ideal for high-performance LiPo setups. It supports different battery chemistry and offers flexible power options as well as smart additional features such as wireless charging and USB-C Quick Charge.

This text is machine translated.

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)