• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 953101 Tork 953101, 140 mm, 337 mm, 303 mm, 1,57 kg Towel dispenser White 1 pc(s)

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Paper towel dispenser for zigzag and layer seam paper towels

  • Hinged side panel for easy refilling
  • Pre-fabricated drill holes for simple wall mounting
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 140 x 330 x 290 mm

Width

140 mm

Height

330 mm

Depth

290 mm

Series

Tork H3

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302784 TORK 953101 Tork 953101, 140 mm, 337 mm, 303 mm, 1,57 kg Towel dispenser White 1 pc(s)

Description

The compact paper towel dispenser as starter set including 1 bundle of soft zigzag paper towels. For low to medium frequency washrooms. Hygienic and economical due to the removal of individual towels.

This text is machine translated.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)