• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMW 24-124P SMPSU 24 V DC 1 A 24 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 24 V DC / 1 A
  • Power 24 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

240 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

100 V AC

Output voltage (max.)

24 V DC

Connection

Solder pins

24 W

No. of outputs

1 x

Type

closed

Type

TMW 24-124P

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372652 TracoPower TMW 24-124P SMPSU 24 V DC 1 A 24 W

Datasheet 3372652 TracoPower TMW 24-124P SMPSU 24 V DC 1 A 24 W

User & Safety Instructions

User & Safety Instructions 3372652 TracoPower TMW 24-124P SMPSU 24 V DC 1 A 24 W

Warranty Terms

Warranty Terms 3372652 TracoPower TMW 24-124P SMPSU 24 V DC 1 A 24 W

More interesting products

(*All information is plus legal VAT)